
E42/33/20-3F36-G500 | |
|---|---|
DigiKey Part Number | E42/33/20-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | E42/33/20-3F36-G500 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.291" (32.80mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.787" (20.00mm) |
Supplier Device Package E 42 x 33 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,89028 € | 1.134,17 € |
| Unit Price without VAT: | 1,89028 € |
|---|---|
| Unit Price with VAT: | 2,24943 € |

