Image for E42/33/20-3C92-G500 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E42/33/20-3C92-G500

DigiKey Part Number
E42/33/20-3C92-G500-ND
Manufacturer
Manufacturer Product Number
E42/33/20-3C92-G500
Description
FERRITE CORE E 3C92
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uncoated 3C92 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 1.291" (32.80mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ferroxcube
Series
-
Packaging
Bulk
Part Status
Active
Core Type
E
Supplier Device Package
E 42 x 33 x 20
Material
3C92
Diameter
-
Tolerance
-
Gap
-
Finish
Uncoated
Height
1.291" (32.80mm)
Length
1.654" (42.00mm)
Width
0.787" (20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6002,02123 €1.212,74 €
Unit Price without VAT:2,02123 €
Unit Price with VAT:2,40526 €