
E42/33/20-3C91-G200 | |
|---|---|
DigiKey Part Number | E42/33/20-3C91-G200-ND |
Manufacturer | |
Manufacturer Product Number | E42/33/20-3C91-G200 |
Description | FERRITE CORE E 3C91 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 1.654" (42.00mm) Length 0.787" (20.00mm) Width Diameter 1.291" (32.80mm) Height |
Datasheet | Datasheet |
Category | Material 3C91 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.291" (32.80mm) |
Part Status Active | Length 1.654" (42.00mm) |
Core Type E | Width 0.787" (20.00mm) |
Supplier Device Package E 42 x 33 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 1,52727 € | 916,36 € |
| Unit Price without VAT: | 1,52727 € |
|---|---|
| Unit Price with VAT: | 1,81745 € |

