
E42/21/20-3C95 | |
|---|---|
DigiKey Part Number | E42/21/20-3C95-ND |
Manufacturer | |
Manufacturer Product Number | E42/21/20-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.693" (43.00mm) Length 0.787" (20.00mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 20 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 1,12610 € | 1.486,45 € |
| Unit Price without VAT: | 1,12610 € |
|---|---|
| Unit Price with VAT: | 1,34006 € |

