
E42/21/15-3F3 | |
|---|---|
DigiKey Part Number | 1779-E42/21/15-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E42/21/15-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.693" (43.00mm) Length 0.598" (15.20mm) Width Diameter 0.827" (21.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 42 x 21 x 15 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 3.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1560.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.548 | |
Effective Length (le) mm | 97.0 | |
Effective Area (Ae) mm² | 178.0 | |
Minimum Core Cross Section (Amin) mm² | 175.0 | |
Effective Magnetic Volume (Ve) mm³ | 17300.0 | |
Finish | Uncoated | |
Height | 0.827" (21.00mm) | |
Length | 1.693" (43.00mm) | |
Width | 0.598" (15.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.320 | 1,17505 € | 1.551,07 € |
| Unit Price without VAT: | 1,17505 € |
|---|---|
| Unit Price with VAT: | 1,39831 € |

