
E41/17/12-3F3 | |
|---|---|
DigiKey Part Number | 1779-E41/17/12-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E41/17/12-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.598" (40.60mm) Length 0.488" (12.40mm) Width Diameter 0.654" (16.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 41 x 17 x 12 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 3.575 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1470.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.517 | |
Effective Length (le) mm | 77.0 | |
Effective Area (Ae) mm² | 149.0 | |
Minimum Core Cross Section (Amin) mm² | 142.0 | |
Effective Magnetic Volume (Ve) mm³ | 11500.0 | |
Finish | Uncoated | |
Height | 0.654" (16.60mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,94547 € | 1.701,85 € |
| Unit Price without VAT: | 0,94547 € |
|---|---|
| Unit Price with VAT: | 1,12511 € |

