
E41/17/12-3C92-G200 | |
|---|---|
DigiKey Part Number | E41/17/12-3C92-G200-ND |
Manufacturer | |
Manufacturer Product Number | E41/17/12-3C92-G200 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.598" (40.60mm) Length 0.488" (12.40mm) Width Diameter 0.654" (16.60mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 41 x 17 x 12 | |
Material | 3C92 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.654" (16.60mm) | |
Length | 1.598" (40.60mm) | |
Width | 0.488" (12.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.800 | 0,77192 € | 1.389,46 € |
| Unit Price without VAT: | 0,77192 € |
|---|---|
| Unit Price with VAT: | 0,91858 € |

