
E38/8/25-3F3-A250-P | |
|---|---|
DigiKey Part Number | 1779-E38/8/25-3F3-A250-P-ND |
Manufacturer | |
Manufacturer Product Number | E38/8/25-3F3-A250-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 45.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.272 |
Packaging Bulk | Effective Length (le) mm 52.4 |
Part Status Active | Effective Area (Ae) mm² 194.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 194.0 |
Supplier Device Package E 38 x 8 x 25 | Effective Magnetic Volume (Ve) mm³ 10200.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 250 nH | Height 0.325" (8.26mm) |
Tolerance ±3% | Length 1.500" (38.10mm) |
Gap Gapped | Width 1.000" (25.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,39894 € | 1.538,83 € |
| Unit Price without VAT: | 1,39894 € |
|---|---|
| Unit Price with VAT: | 1,66474 € |

