
E38/8/25-3C92 | |
|---|---|
DigiKey Part Number | E38/8/25-3C92-ND |
Manufacturer | |
Manufacturer Product Number | E38/8/25-3C92 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.500" (38.10mm) Length 1.000" (25.40mm) Width Diameter 0.325" (8.26mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.325" (8.26mm) |
Part Status Active | Length 1.500" (38.10mm) |
Core Type E | Width 1.000" (25.40mm) |
Supplier Device Package E 38 x 8 x 25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,12250 € | 1.234,75 € |
| Unit Price without VAT: | 1,12250 € |
|---|---|
| Unit Price with VAT: | 1,33578 € |

