
E36/21/12-3C94 | |
|---|---|
DigiKey Part Number | 1779-1031-ND |
Manufacturer | |
Manufacturer Product Number | E36/21/12-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.417" (36.00mm) Length 0.472" (12.00mm) Width Diameter 0.856" (21.75mm) Height |
Datasheet | Datasheet |
Category | Material 3C94 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.856" (21.75mm) |
Part Status Active | Length 1.417" (36.00mm) |
Core Type E | Width 0.472" (12.00mm) |
Supplier Device Package E 36 x 21 x 12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,61342 € | 1.226,84 € |
| Unit Price without VAT: | 0,61342 € |
|---|---|
| Unit Price with VAT: | 0,72997 € |

