
E36/21/12-3C92 | |
|---|---|
DigiKey Part Number | 1779-E36/21/12-3C92-ND |
Manufacturer | |
Manufacturer Product Number | E36/21/12-3C92 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 1.417" (36.00mm) Length 0.472" (12.00mm) Width Diameter 0.472" (12.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 36 x 21 x 12 | |
Material | 3C92 | |
Diameter | - | |
Inductance Factor (Al) | 1.85 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.762 | |
Effective Length (le) mm | 96.0 | |
Effective Area (Ae) mm² | 126.0 | |
Minimum Core Cross Section (Amin) mm² | 121.0 | |
Effective Magnetic Volume (Ve) mm³ | 12160.0 | |
Finish | Uncoated | |
Height | 0.472" (12.00mm) | |
Length | 1.417" (36.00mm) | |
Width | 0.472" (12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,66482 € | 1.329,64 € |
| Unit Price without VAT: | 0,66482 € |
|---|---|
| Unit Price with VAT: | 0,79114 € |

