
E35/18/10-3F36 | |
|---|---|
DigiKey Part Number | E35/18/10-3F36-ND |
Manufacturer | |
Manufacturer Product Number | E35/18/10-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.378" (35.00mm) Length 0.394" (10.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 35 x 18 x 10 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.689" (17.50mm) | |
Length | 1.378" (35.00mm) | |
Width | 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,63383 € | 2.129,67 € |
| Unit Price without VAT: | 0,63383 € |
|---|---|
| Unit Price with VAT: | 0,75426 € |

