
E35/18/10-3F36-G200 | |
|---|---|
DigiKey Part Number | E35/18/10-3F36-G200-ND |
Manufacturer | |
Manufacturer Product Number | E35/18/10-3F36-G200 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.378" (35.00mm) Length 0.394" (10.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.689" (17.50mm) |
Part Status Active | Length 1.378" (35.00mm) |
Core Type E | Width 0.394" (10.00mm) |
Supplier Device Package E 35 x 18 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,65304 € | 2.194,21 € |
| Unit Price without VAT: | 0,65304 € |
|---|---|
| Unit Price with VAT: | 0,77712 € |

