
E35/18/10-3C95 | |
|---|---|
DigiKey Part Number | E35/18/10-3C95-ND |
Manufacturer | |
Manufacturer Product Number | E35/18/10-3C95 |
Description | FERRITE CORE E 3C95 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.378" (35.00mm) Length 0.394" (10.00mm) Width Diameter 0.689" (17.50mm) Height |
Datasheet | Datasheet |
Category | Material 3C95 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.689" (17.50mm) |
Part Status Active | Length 1.378" (35.00mm) |
Core Type E | Width 0.394" (10.00mm) |
Supplier Device Package E 35 x 18 x 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.520 | 0,58420 € | 1.472,18 € |
| Unit Price without VAT: | 0,58420 € |
|---|---|
| Unit Price with VAT: | 0,69520 € |

