
E34/14/9-3F36 | |
|---|---|
DigiKey Part Number | E34/14/9-3F36-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.555" (14.10mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.555" (14.10mm) |
Part Status Active | Length 1.350" (34.30mm) |
Core Type E | Width 0.366" (9.30mm) |
Supplier Device Package E 34 x 14 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,48157 € | 1.618,08 € |
| Unit Price without VAT: | 0,48157 € |
|---|---|
| Unit Price with VAT: | 0,57307 € |


