
E34/14/9-3F36-G500 | |
|---|---|
DigiKey Part Number | E34/14/9-3F36-G500-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3F36-G500 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.555" (14.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 34 x 14 x 9 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.555" (14.10mm) | |
Length | 1.350" (34.30mm) | |
Width | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,52400 € | 1.760,64 € |
| Unit Price without VAT: | 0,52400 € |
|---|---|
| Unit Price with VAT: | 0,62356 € |


