
E34/14/9-3F3 | |
|---|---|
DigiKey Part Number | 1779-E34/14/9-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1450.0 |
Packaging Bulk | Effective Length (le) mm 69.3 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 5590.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 34 x 14 x 9 | Height 0.386" (9.80mm) |
Material 3F3 | Length 1.350" (34.30mm) |
Tolerance ±25% | Width 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,66972 € | 2.250,26 € |
| Unit Price without VAT: | 0,66972 € |
|---|---|
| Unit Price with VAT: | 0,79697 € |

