
E34/14/9-3C90 | |
|---|---|
DigiKey Part Number | 1779-E34/14/9-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E34/14/9-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 1.350" (34.30mm) Length 0.366" (9.30mm) Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 34 x 14 x 9 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 2.44 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1670.0 | |
Effective Length (le) mm | 69.3 | |
Effective Magnetic Volume (Ve) mm³ | 5590.0 | |
Finish | Uncoated | |
Height | 0.386" (9.80mm) | |
Length | 1.350" (34.30mm) | |
Width | 0.366" (9.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.360 | 0,40136 € | 1.348,57 € |
| Unit Price without VAT: | 0,40136 € |
|---|---|
| Unit Price with VAT: | 0,47762 € |

