
E32/6/20/R-3F3 | |
|---|---|
DigiKey Part Number | 1779-E32/6/20/R-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 6 x 20 | |
Material | 3F3 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1490.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.278 | |
Effective Length (le) mm | 35.1 | |
Effective Area (Ae) mm² | 130.0 | |
Minimum Core Cross Section (Amin) mm² | 119.0 | |
Effective Magnetic Volume (Ve) mm³ | 4560.0 | |
Finish | Uncoated | |
Height | 0.250" (6.35mm) | |
Length | 1.250" (31.75mm) | |
Width | 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,91052 € | 2.330,93 € |
| Unit Price without VAT: | 0,91052 € |
|---|---|
| Unit Price with VAT: | 1,08352 € |

