
E32/6/20/R-3F3-A630-P | |
|---|---|
DigiKey Part Number | 1779-E32/6/20/R-3F3-A630-P-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3F3-A630-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 138.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.278 |
Packaging Bulk | Effective Length (le) mm 35.1 |
Part Status Active | Effective Area (Ae) mm² 130.0 |
Core Type E | Minimum Core Cross Section (Amin) mm² 119.0 |
Supplier Device Package E 32 x 6 x 20 | Effective Magnetic Volume (Ve) mm³ 4560.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 630 nH | Height 0.250" (6.35mm) |
Tolerance ±8% | Length 1.250" (31.75mm) |
Gap Gapped | Width 0.800" (20.32mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,96666 € | 2.474,65 € |
| Unit Price without VAT: | 0,96666 € |
|---|---|
| Unit Price with VAT: | 1,15033 € |

