
E32/6/20/R-3C97-A400-P | |
|---|---|
DigiKey Part Number | E32/6/20/R-3C97-A400-P-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3C97-A400-P |
Description | FERRITE CORE E 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.250" (6.35mm) |
Part Status Active | Length 1.250" (31.75mm) |
Core Type E | Width 0.800" (20.32mm) |
Supplier Device Package E 32 x 6 x 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,90345 € | 2.312,83 € |
| Unit Price without VAT: | 0,90345 € |
|---|---|
| Unit Price with VAT: | 1,07511 € |

