
E32/6/20/R-3C96-A400-P | |
|---|---|
DigiKey Part Number | E32/6/20/R-3C96-A400-P-ND |
Manufacturer | |
Manufacturer Product Number | E32/6/20/R-3C96-A400-P |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 1.250" (31.75mm) Length 0.800" (20.32mm) Width Diameter 0.250" (6.35mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.560 | 0,84080 € | 2.152,45 € |
| Unit Price without VAT: | 0,84080 € |
|---|---|
| Unit Price with VAT: | 1,00055 € |

