
E32/16/9-3C95 | |
|---|---|
DigiKey Part Number | 1779-E32/16/9-3C95-ND |
Manufacturer | |
Manufacturer Product Number | E32/16/9-3C95 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 9 | |
Material | 3C95 | |
Diameter | - | |
Tolerance | - | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.894 | |
Effective Length (le) mm | 74.0 | |
Effective Area (Ae) mm² | 83.0 | |
Minimum Core Cross Section (Amin) mm² | 83.0 | |
Effective Magnetic Volume (Ve) mm³ | 6180.0 | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.400 | 0,40753 € | 978,07 € |
| Unit Price without VAT: | 0,40753 € |
|---|---|
| Unit Price with VAT: | 0,48496 € |

