
E32/16/9-3C94 | |
|---|---|
DigiKey Part Number | 1779-1024-ND |
Manufacturer | |
Manufacturer Product Number | E32/16/9-3C94 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 1.260" (32.00mm) Length 0.374" (9.50mm) Width Diameter 0.646" (16.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 32 x 16 x 9 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.646" (16.40mm) | |
Length | 1.260" (32.00mm) | |
Width | 0.374" (9.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 0,83200 € | 8,32 € |
| 25 | 0,71440 € | 17,86 € |
| 50 | 0,63280 € | 31,64 € |
| 100 | 0,55720 € | 55,72 € |
| 480 | 0,40548 € | 194,63 € |
| 960 | 0,37178 € | 356,91 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,42800 € |


