
E31/13/9-3C90 | |
|---|---|
DigiKey Part Number | 1779-E31/13/9-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E31/13/9-3C90 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 1.217" (30.90mm) Length 0.370" (9.40mm) Width Diameter 0.528" (13.40mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 31 x 13 x 9 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 2.97 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Effective Permeability (µe) | 1760.0 | |
Core Factor (ΣI/A) mm⁻¹ | 0.74 | |
Effective Length (le) mm | 61.9 | |
Effective Area (Ae) mm² | 83.2 | |
Minimum Core Cross Section (Amin) mm² | 83.2 | |
Effective Magnetic Volume (Ve) mm³ | 5150.0 | |
Finish | Uncoated | |
Height | 0.528" (13.40mm) | |
Length | 1.217" (30.90mm) | |
Width | 0.370" (9.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.608 | 0,52550 € | 2.421,50 € |
| Unit Price without VAT: | 0,52550 € |
|---|---|
| Unit Price with VAT: | 0,62535 € |

