
E30/15/7-3C90 | |
|---|---|
DigiKey Part Number | 1779-E30/15/7-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E30/15/7-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 1.213" (30.80mm) Length 0.287" (7.30mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | 3C90 | |
Diameter | - | |
Inductance Factor (Al) | 1.9 µH | |
Tolerance | ±25% | |
Gap | Gapped | |
Effective Permeability (µe) | 1690.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.12 | |
Effective Length (le) mm | 67.0 | |
Effective Area (Ae) mm² | 60.0 | |
Minimum Core Cross Section (Amin) mm² | 49.0 | |
Effective Magnetic Volume (Ve) mm³ | 4000.0 | |
Finish | Uncoated | |
Height | 0.591" (15.00mm) | |
Length | 1.213" (30.80mm) | |
Width | 0.287" (7.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.620 | 0,34037 € | 1.572,51 € |
| Unit Price without VAT: | 0,34037 € |
|---|---|
| Unit Price with VAT: | 0,40504 € |

