
E30/15/7-3C90-A250 | |
|---|---|
DigiKey Part Number | E30/15/7-3C90-A250-ND |
Manufacturer | |
Manufacturer Product Number | E30/15/7-3C90-A250 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 1.213" (30.80mm) Length 0.287" (7.30mm) Width Diameter 0.591" (15.00mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.591" (15.00mm) |
Part Status Active | Length 1.213" (30.80mm) |
Core Type E | Width 0.287" (7.30mm) |
Supplier Device Package E 30 x 15 x 7 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.620 | 0,35048 € | 1.619,22 € |
| Unit Price without VAT: | 0,35048 € |
|---|---|
| Unit Price with VAT: | 0,41707 € |

