
E25/13/7-3F3 | |
|---|---|
DigiKey Part Number | 1779-E25/13/7-3F3-ND |
Manufacturer | |
Manufacturer Product Number | E25/13/7-3F3 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1480.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.11 |
Packaging Bulk | Effective Length (le) mm 58.0 |
Part Status Active | Effective Area (Ae) mm² 52.0 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 2990.0 |
Supplier Device Package E 25 x 13 x 7 | Finish Uncoated |
Material 3F3 | Height 0.504" (12.80mm) |
Inductance Factor (Al) 1.65 µH | Length 0.984" (25.00mm) |
Tolerance ±25% | Width 0.295" (7.50mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.160 | 0,36971 € | 2.277,41 € |
| Unit Price without VAT: | 0,36971 € |
|---|---|
| Unit Price with VAT: | 0,43995 € |

