
E25/10/6-3C91 | |
|---|---|
DigiKey Part Number | 1779-E25/10/6-3C91-ND |
Manufacturer | |
Manufacturer Product Number | E25/10/6-3C91 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C91 Ferrite Core E Type 1.000" (25.40mm) Length 0.250" (6.35mm) Width Diameter 0.380" (9.65mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 10 x 6 | |
Material | 3C91 | |
Diameter | - | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.24 | |
Effective Length (le) mm | 49.0 | |
Effective Area (Ae) mm² | 39.5 | |
Minimum Core Cross Section (Amin) mm² | 37.0 | |
Effective Magnetic Volume (Ve) mm³ | 1930.0 | |
Finish | Uncoated | |
Height | 0.380" (9.65mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.250" (6.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.720 | 0,18379 € | 1.235,07 € |
| Unit Price without VAT: | 0,18379 € |
|---|---|
| Unit Price with VAT: | 0,21871 € |

