
E22/6/16/R-3F4-A630-P | |
|---|---|
DigiKey Part Number | 1779-E22/6/16/R-3F4-A630-P-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16/R-3F4-A630-P |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Gap Gapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.324 |
Packaging Bulk | Effective Length (le) mm 26.1 |
Part Status Active | Effective Area (Ae) mm² 78.5 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 2100.0 |
Supplier Device Package E 22 x 6 x 16 | Finish Uncoated |
Material 3F4 | Height 0.402" (10.20mm) |
Inductance Factor (Al) 630 nH | Length 0.787" (20.00mm) |
Tolerance ±8% | Width 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,57645 € | 864,68 € |
| Unit Price without VAT: | 0,57645 € |
|---|---|
| Unit Price with VAT: | 0,68598 € |

