
E22/6/16-3F36 | |
|---|---|
DigiKey Part Number | E22/6/16-3F36-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16-3F36 |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 22 x 6 x 16 | |
Material | 3F36 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,51550 € | 773,25 € |
| Unit Price without VAT: | 0,51550 € |
|---|---|
| Unit Price with VAT: | 0,61345 € |

