
E22/6/16-3E6 | |
|---|---|
DigiKey Part Number | 1779-E22/6/16-3E6-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.414 |
Packaging Bulk | Effective Length (le) mm 32.5 |
Part Status Active | Effective Area (Ae) mm² 78.3 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 2550.0 |
Supplier Device Package E 22 x 6 x 16 | Finish Uncoated |
Material 3E6 | Height 0.224" (5.70mm) |
Inductance Factor (Al) 22 µH | Length 0.858" (21.80mm) |
Tolerance -30%, +40% | Width 0.622" (15.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,55190 € | 827,85 € |
| Unit Price without VAT: | 0,55190 € |
|---|---|
| Unit Price with VAT: | 0,65676 € |

