
E22/6/16-3C97 | |
|---|---|
DigiKey Part Number | E22/6/16-3C97-ND |
Manufacturer | |
Manufacturer Product Number | E22/6/16-3C97 |
Description | FERRITE CORE E 3C97 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C97 Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Category | Material 3C97 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.224" (5.70mm) |
Part Status Active | Length 0.858" (21.80mm) |
Core Type E | Width 0.622" (15.80mm) |
Supplier Device Package E 22 x 6 x 16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,50909 € | 763,64 € |
| Unit Price without VAT: | 0,50909 € |
|---|---|
| Unit Price with VAT: | 0,60582 € |

