
E20/10/6-3C95 | |
|---|---|
DigiKey Part Number | 1779-E20/10/6-3C95-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/6-3C95 |
Description | IC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C95 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Core Factor (ΣI/A) mm⁻¹ 1.45 |
Manufacturer Ferroxcube | Effective Length (le) mm 46.0 |
Series | Effective Area (Ae) mm² 32.0 |
Packaging Bulk | Minimum Core Cross Section (Amin) mm² 32.0 |
Part Status Active | Effective Magnetic Volume (Ve) mm³ 1490.0 |
Core Type E | Finish Uncoated |
Supplier Device Package E 20 x 10 x 6 | Height 0.402" (10.20mm) |
Material 3C95 | Length 0.787" (20.00mm) |
Gap Ungapped | Width 0.232" (5.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,17901 € | 2.506,14 € |
| Unit Price without VAT: | 0,17901 € |
|---|---|
| Unit Price with VAT: | 0,21302 € |

