
E20/10/6-3C90-G500 | |
|---|---|
DigiKey Part Number | E20/10/6-3C90-G500-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/6-3C90-G500 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.787" (20.00mm) Length 0.232" (5.90mm) Width Diameter 0.402" (10.20mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.402" (10.20mm) |
Part Status Active | Length 0.787" (20.00mm) |
Core Type E | Width 0.232" (5.90mm) |
Supplier Device Package E 20 x 10 x 6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14.000 | 0,17731 € | 2.482,34 € |
| Unit Price without VAT: | 0,17731 € |
|---|---|
| Unit Price with VAT: | 0,21100 € |

