
E20/10/5-3C90 | |
|---|---|
DigiKey Part Number | 1779-E20/10/5-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/5-3C90 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.815" (20.70mm) Length 0.209" (5.30mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 1640.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.37 |
Packaging Bulk | Effective Area (Ae) mm² 31.2 |
Part Status Active | Minimum Core Cross Section (Amin) mm² 25.2 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 1340.0 |
Supplier Device Package E 20 x 10 x 5 | Finish Uncoated |
Material 3C90 | Height 0.394" (10.00mm) |
Inductance Factor (Al) 1.5 µH | Length 0.815" (20.70mm) |
Tolerance ±25% | Width 0.209" (5.30mm) |
Gap Ungapped |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,17922 € | 2.688,30 € |
| Unit Price without VAT: | 0,17922 € |
|---|---|
| Unit Price with VAT: | 0,21327 € |

