
E20/10/5-3C11 | |
|---|---|
DigiKey Part Number | 1779-E20/10/5-3C11-ND |
Manufacturer | |
Manufacturer Product Number | E20/10/5-3C11 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C11 Ferrite Core E Type 0.815" (20.70mm) Length 0.209" (5.30mm) Width Diameter 0.394" (10.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 20 x 10 x 5 | |
Material | 3C11 | |
Diameter | - | |
Inductance Factor (Al) | 2.6 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.37 | |
Effective Area (Ae) mm² | 31.2 | |
Minimum Core Cross Section (Amin) mm² | 25.2 | |
Effective Magnetic Volume (Ve) mm³ | 1340.0 | |
Finish | Uncoated | |
Height | 0.394" (10.00mm) | |
Length | 0.815" (20.70mm) | |
Width | 0.209" (5.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,19718 € | 2.957,70 € |
| Unit Price without VAT: | 0,19718 € |
|---|---|
| Unit Price with VAT: | 0,23464 € |

