
E19/8/9-3E27 | |
|---|---|
DigiKey Part Number | 1779-E19/8/9-3E27-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/9-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E27 Ferrite Core E Type 0.750" (19.05mm) Length 0.343" (8.70mm) Width Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Category | Gap Ungapped |
Manufacturer Ferroxcube | Effective Permeability (µe) 1410.0 |
Packaging Bulk | Core Factor (ΣI/A) mm⁻¹ 0.96 |
Part Status Active | Effective Length (le) mm 39.9 |
Core Type E | Effective Magnetic Volume (Ve) mm³ 1650.0 |
Supplier Device Package E 19 x 8 x 9 | Finish Uncoated |
Material 3E27 | Height 0.317" (8.05mm) |
Inductance Factor (Al) 1.83 µH | Length 0.750" (19.05mm) |
Tolerance ±25% | Width 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.460 | 0,20653 € | 1.127,65 € |
| Unit Price without VAT: | 0,20653 € |
|---|---|
| Unit Price with VAT: | 0,24577 € |

