
E19/8/9-3C96 | |
|---|---|
DigiKey Part Number | E19/8/9-3C96-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/9-3C96 |
Description | FERRITE CORE E 3C96 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C96 Ferrite Core E Type 0.750" (19.05mm) Length 0.343" (8.70mm) Width Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Category | Material 3C96 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.317" (8.05mm) |
Part Status Active | Length 0.750" (19.05mm) |
Core Type E | Width 0.343" (8.70mm) |
Supplier Device Package E 19 x 8 x 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.460 | 0,20653 € | 1.127,65 € |
| Unit Price without VAT: | 0,20653 € |
|---|---|
| Unit Price with VAT: | 0,24577 € |

