
E19/8/9-3C94-G200 | |
|---|---|
DigiKey Part Number | E19/8/9-3C94-G200-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/9-3C94-G200 |
Description | FERRITE CORE E 3C94 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C94 Ferrite Core E Type 0.750" (19.05mm) Length 0.343" (8.70mm) Width Diameter 0.317" (8.05mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 9 | |
Material | 3C94 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.317" (8.05mm) | |
Length | 0.750" (19.05mm) | |
Width | 0.343" (8.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.460 | 0,19966 € | 1.090,14 € |
| Unit Price without VAT: | 0,19966 € |
|---|---|
| Unit Price with VAT: | 0,23760 € |

