
E19/8/5-3E27 | |
|---|---|
DigiKey Part Number | 1779-E19/8/5-3E27-ND |
Manufacturer | |
Manufacturer Product Number | E19/8/5-3E27 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E27 Ferrite Core E Type 0.752" (19.10mm) Length 0.185" (4.70mm) Width Diameter 0.319" (8.10mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 19 x 8 x 5 | |
Material | 3E27 | |
Diameter | - | |
Inductance Factor (Al) | 2.3 µH | |
Tolerance | ±25% | |
Gap | Ungapped | |
Core Factor (ΣI/A) mm⁻¹ | 1.77 | |
Effective Length (le) mm | 39.9 | |
Effective Area (Ae) mm² | 22.6 | |
Minimum Core Cross Section (Amin) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 900.0 | |
Finish | Uncoated | |
Height | 0.319" (8.10mm) | |
Length | 0.752" (19.10mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.870 | 0,14490 € | 1.430,16 € |
| Unit Price without VAT: | 0,14490 € |
|---|---|
| Unit Price with VAT: | 0,17243 € |

