
E18/4/10/R-3F4 | |
|---|---|
DigiKey Part Number | 1779-E18/4/10/R-3F4-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-3F4 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F4 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 740.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.498 |
Packaging Bulk | Effective Length (le) mm 20.3 |
Part Status Active | Effective Area (Ae) mm² 35.9 |
Core Type E | Minimum Core Cross Section (Amin) mm² 35.9 |
Supplier Device Package E 18 x 4 x 10 | Effective Magnetic Volume (Ve) mm³ 830.0 |
Material 3F4 | Finish Uncoated |
Inductance Factor (Al) 1.8 µH | Height 0.157" (4.00mm) |
Tolerance ±25% | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.394" (10.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,39202 € | 784,04 € |
| Unit Price without VAT: | 0,39202 € |
|---|---|
| Unit Price with VAT: | 0,46650 € |

