
E18/4/10/R-3E6 | |
|---|---|
DigiKey Part Number | 1779-E18/4/10/R-3E6-ND |
Manufacturer | |
Manufacturer Product Number | E18/4/10/R-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Category | Initial Permeability (µi) 10000 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 0.498 |
Packaging Bulk | Effective Length (le) mm 20.3 |
Part Status Active | Effective Area (Ae) mm² 35.9 |
Core Type E | Minimum Core Cross Section (Amin) mm² 35.9 |
Supplier Device Package E 18 x 4 x 10 | Effective Magnetic Volume (Ve) mm³ 830.0 |
Material 3E6 | Finish Uncoated |
Inductance Factor (Al) 3.68 µH | Height 0.157" (4.00mm) |
Tolerance ±25% | Length 0.709" (18.00mm) |
Gap Ungapped | Width 0.394" (10.00mm) |
Effective Permeability (µe) 6400.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,40976 € | 819,52 € |
| Unit Price without VAT: | 0,40976 € |
|---|---|
| Unit Price with VAT: | 0,48761 € |

