
E16/8/5-3F3-A63 | |
|---|---|
DigiKey Part Number | 1779-E16/8/5-3F3-A63-ND |
Manufacturer | |
Manufacturer Product Number | E16/8/5-3F3-A63 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 16 x 8 x 5 | |
Material | 3F3 | |
Diameter | - | |
Inductance Factor (Al) | 63 nH | |
Tolerance | ±5% | |
Gap | Gapped | |
Effective Permeability (µe) | 95.0 | |
Core Factor (ΣI/A) mm⁻¹ | 1.87 | |
Effective Length (le) mm | 37.6 | |
Effective Area (Ae) mm² | 20.1 | |
Minimum Core Cross Section (Amin) mm² | 19.3 | |
Effective Magnetic Volume (Ve) mm³ | 750.0 | |
Finish | Uncoated | |
Height | 0.323" (8.20mm) | |
Length | 0.630" (16.00mm) | |
Width | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16448 € | 1.973,76 € |
| Unit Price without VAT: | 0,16448 € |
|---|---|
| Unit Price with VAT: | 0,19573 € |

