
E16/8/5-3F3-A160 | |
|---|---|
DigiKey Part Number | 1779-E16/8/5-3F3-A160-ND |
Manufacturer | |
Manufacturer Product Number | E16/8/5-3F3-A160 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F3 Ferrite Core E Type 0.630" (16.00mm) Length 0.185" (4.70mm) Width Diameter 0.323" (8.20mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 240.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.87 |
Packaging Bulk | Effective Length (le) mm 37.6 |
Part Status Active | Effective Area (Ae) mm² 20.1 |
Core Type E | Minimum Core Cross Section (Amin) mm² 19.3 |
Supplier Device Package E 16 x 8 x 5 | Effective Magnetic Volume (Ve) mm³ 750.0 |
Material 3F3 | Finish Uncoated |
Inductance Factor (Al) 160 nH | Height 0.323" (8.20mm) |
Tolerance ±8% | Length 0.630" (16.00mm) |
Gap Gapped | Width 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,16244 € | 1.949,28 € |
| Unit Price without VAT: | 0,16244 € |
|---|---|
| Unit Price with VAT: | 0,19330 € |

