
E16/12/5-3C92-G100 | |
|---|---|
DigiKey Part Number | E16/12/5-3C92-G100-ND |
Manufacturer | |
Manufacturer Product Number | E16/12/5-3C92-G100 |
Description | FERRITE CORE E 3C92 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C92 Ferrite Core E Type 0.630" (16.00mm) Length 0.191" (4.85mm) Width Diameter 0.482" (12.25mm) Height |
Datasheet | Datasheet |
Category | Material 3C92 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.482" (12.25mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.191" (4.85mm) |
Supplier Device Package E 16 x 12 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.040 | 0,17752 € | 1.959,82 € |
| Unit Price without VAT: | 0,17752 € |
|---|---|
| Unit Price with VAT: | 0,21125 € |

