
E16/12/5-3C90 | |
|---|---|
DigiKey Part Number | E16/12/5-3C90-ND |
Manufacturer | |
Manufacturer Product Number | E16/12/5-3C90 |
Description | FERRITE CORE E 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core E Type 0.630" (16.00mm) Length 0.191" (4.85mm) Width Diameter 0.482" (12.25mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.482" (12.25mm) |
Part Status Active | Length 0.630" (16.00mm) |
Core Type E | Width 0.191" (4.85mm) |
Supplier Device Package E 16 x 12 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.040 | 0,15702 € | 1.733,50 € |
| Unit Price without VAT: | 0,15702 € |
|---|---|
| Unit Price with VAT: | 0,18685 € |

