
E14/3.5/5/R-3E6 | |
|---|---|
DigiKey Part Number | 1779-E14/3.5/5/R-3E6-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5/R-3E6 |
Description | Ferrite Misc |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3E6 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Effective Permeability (µe) 5900.0 |
Manufacturer Ferroxcube | Core Factor (ΣI/A) mm⁻¹ 1.15 |
Packaging Bulk | Effective Length (le) mm 16.4 |
Part Status Active | Effective Area (Ae) mm² 14.2 |
Core Type E | Minimum Core Cross Section (Amin) mm² 10.9 |
Supplier Device Package E 14 x 3.5 x 5 | Effective Magnetic Volume (Ve) mm³ 230.0 |
Material 3E6 | Finish Uncoated |
Inductance Factor (Al) 6.4 µH | Height 0.138" (3.50mm) |
Tolerance -30%, +40% | Length 0.551" (14.00mm) |
Gap Ungapped | Width 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,41231 € | 3.710,79 € |
| Unit Price without VAT: | 0,41231 € |
|---|---|
| Unit Price with VAT: | 0,49065 € |

