
E14/3.5/5-4F1-A40-P | |
|---|---|
DigiKey Part Number | E14/3.5/5-4F1-A40-P-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5-4F1-A40-P |
Description | FERRITE CORE E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ferroxcube | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 14 x 3.5 x 5 | |
Diameter | - | |
Tolerance | - | |
Gap | - | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,47537 € | 4.278,33 € |
| Unit Price without VAT: | 0,47537 € |
|---|---|
| Unit Price with VAT: | 0,56569 € |

