
E14/3.5/5-3F36-A63-E | |
|---|---|
DigiKey Part Number | E14/3.5/5-3F36-A63-E-ND |
Manufacturer | |
Manufacturer Product Number | E14/3.5/5-3F36-A63-E |
Description | FERRITE CORE E 3F36 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3F36 Ferrite Core E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Category | Material 3F36 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 0.138" (3.50mm) |
Part Status Active | Length 0.551" (14.00mm) |
Core Type E | Width 0.197" (5.00mm) |
Supplier Device Package E 14 x 3.5 x 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,30256 € | 2.723,04 € |
| Unit Price without VAT: | 0,30256 € |
|---|---|
| Unit Price with VAT: | 0,36005 € |

